Reference Only
4-2213678-5
LED Lighting Accessories & Hardware Z35 LED HOLDER 13.5*13.5MM PNHDLEDL.
Datasheet
4-2213678-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | Lumawise Z35 | |
| Mounting Style | Panel | |
| Color | White | |
| Diameter | 13.5 mm | |
| Height | 1 mm | |
| Length | 13.5 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Width | 13.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9405490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,17 € | 561,60 € | |
| 1,12 € | 1.075,20 € | |
| 1,09 € | 3.139,20 € | |
| 0,99 € | 5.227,20 € |
Need more?