Reference Only
4-2299782-1
Automotive Connectors 8POS,MIXED,REC HSG, ASSY,SLD.
Datasheet
4-2299782-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Number of Positions | 8 Position | |
| Pitch | 6 mm, 9 mm | |
| Color | Blue | |
| Flammability Rating | UL 94 V-0 | |
| Height | 31.25 mm | |
| IP Rating | IP67, IP69K | |
| Length | 67.2 mm | |
| Material | Polybutylene Terephthalate (PBT) | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1, 2 Rows | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 60 VDC | |
| Width | 25.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 230 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,05 € | 701,50 € | |
| 2,96 € | 1.361,60 € | |
| 2,86 € | 3.289,00 € | |
| 2,70 € | 6.831,00 € |
Need more?