Reference Only
4-2325811-2
LED Lighting Accessories & Hardware LUMAWISEZ45 LED HLDR 20X24mm LEDiL.
Datasheet
4-2325811-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | Lumawise Z45 | |
| Mounting Style | Panel | |
| Color | White | |
| Diameter | 24 mm | |
| Height | 1 mm | |
| Length | 20 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Width | 24 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,59 € | 636,00 € | |
| 1,54 € | 1.848,00 € | |
| 1,35 € | 3.780,00 € | |
| 1,29 € | 6.708,00 € |
Need more?