Reference Only
4-2372484-4
PCI Express / PCI Connectors PCIEG4,SMT,STRADDLE,164POS,G/F.
Datasheet
4-2372484-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 164 Position | |
| Mounting Style | Straddle Mount | |
| Termination Style | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Current Rating | 1.1 A | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?