Reference Only
4-2530591-8
New Product
Cable Ties CABLE TY 300 X 4.8 BK UVB C SOLD PK 100.
Datasheet
4-2530591-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Cable Ties | |
| Product | Cable Ties | |
| Type | Standard, Locking | |
| Color | Black | |
| Material | Nylon 6.6 | |
| Length | 300 mm | |
| Width | 4.8 mm | |
| Tensile Strength | 223 N | |
| Maximum Bundle Diameter | 79 mm | |
| Mounting Style | Free Hanging | |
| Series | Nylon 66 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 7.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,138 € | 966,00 € |
Need more?
Available Regional Inventory
28.000 available now at tti.com