Reference Only
4-57013-9
Obsolete
Flat Cables DISC BY MFG 11/01 34C GRY FLT CBL 100'
Datasheet
4-57013-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Flat Cables | |
| Product | Ribbon Cables | |
| Number of Conductors | 34 Conductor | |
| Wire Gauge - AWG | 30 AWG | |
| Conductor Spacing | 0.025 in (0.635 mm) | |
| Shielding | Unshielded | |
| Color | Gray | |
| Voltage Rating | 150 V | |
| Cable Length | 30.48 m (100 ft) | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Copper | |
| Stranding | Solid | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 105 C | |
| Flammability Rating | UL 224 VW-1 | |
| Pitch | 0.025 in | |
| Product Type | Flat Cables | |
| Subcategory | Cable |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?