Reference Only
4-6450130-3
Power to the Board MBXL R/A HDR 3ACP+16S+2P.
Datasheet
4-6450130-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 42 A | |
| Voltage Rating | 60 V, 200 V, 300 V | |
| Number of Positions | 5 Power, 16 Signal | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 7.62 mm, 6.35 mm, 2.54 mm | |
| Packaging | Tray | |
| Tradename | MULTI-BEAM | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.056 / Multiples: 1.056)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,99 € | 4.213,44 € |
Need more?