Reference Only
4.16SDFH2780
Industrial & Electrical Fuses 416KV 80A DCR 2972.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Transformer Protection Fuses | |
| Current Rating | 80 A | |
| Packaging | Bulk | |
| Series | SDFH | |
| Subcategory | Fuses | |
| Part # Aliases | 4-16SDFH2780 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 647,70 € | 647,70 € | |
| 618,45 € | 3.092,25 € | |
| 594,62 € | 5.946,20 € |
Need more?