Reference Only
40-06-2005
Terminals Panel Grounding Clip Crimp Terminal 42172, 18-16 AWG, 301 Stainless Steel, 1.27mm Panel Thick..
Datasheet
40-06-2005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Specialized Terminals | |
| Type | Ground Clip | |
| Termination Style | Crimp | |
| Gender | Jack (Female) | |
| Wire Gauge Max | 18 AWG | |
| Series | 42172 | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | 0040062005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20.000 / Multiples: 20.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,143 € | 2.860,00 € |
Need more?