Reference Only
40-1/2"X72YD
Adhesive Tapes TP CLEAR 1/2"X72YDS 3" PLAST CR MINI-CS.
Datasheet
40-1/2"X72YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Antistatic Utility Tape | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 65.84 m | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Packaging | Roll | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.056mm | |
| Part # Aliases | 05113847782 7010350178 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,33 € | 491,94 € | |
| 26,00 € | 1.404,00 € | |
| 25,24 € | 2.725,92 € | |
| 24,39 € | 6.146,28 € |
Need more?