
4000-01E07U999
Obsolete
Power Transformers - Industrial TRANSFORMER-AN NO.
Datasheet
4000-01E07U999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Transformers - Industrial | |
| Product | Class 2 Transformers | |
| Power Rating | 40 VA | |
| Primary Voltage Rating | 115 VAC | |
| Secondary Voltage Rating | 24 V | |
| Mounting Style | Mounting Foot | |
| Termination Style | Wire Leads | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | 4-1611453-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?