Reference Only
4000-04C02K999
Obsolete
Power Transformers - Industrial CLASS 2 480 VAC
Datasheet
4000-04C02K999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Transformers - Industrial | |
| Product | Class 2 Transformers | |
| Power Rating | 20 VA | |
| Primary Voltage Rating | 480 VAC | |
| Secondary Voltage Rating | 24 VAC | |
| Mounting Style | Mounting Foot | |
| Length | 71.42 mm | |
| Width | 47.75 mm | |
| Height | 31.75 mm | |
| Packaging | Bulk | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | 8-1611476-0 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?