Reference Only
4000-60E07K999
Obsolete
Power Transformers - Industrial TRANSFORMER A1
Datasheet
4000-60E07K999 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Transformers - Industrial | |
| Power Rating | 40 VA | |
| Primary Voltage Rating | 24 VAC | |
| Secondary Voltage Rating | 24 VAC | |
| Mounting Style | Chassis | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 90.56 mm | |
| Width | 53.98 mm | |
| Height | 55.58 mm | |
| Termination Style | Wire Leads | |
| Type | Class II Control Transformer | |
| Operating Frequency | 50 Hz/60 Hz | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers | |
| Part # Aliases | 9-1611455-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?