Reference Only
4008 1"
Adhesive Tapes 4008 RETAIL LABEL 1X36YD BULK PN6435.
Datasheet
4008 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Double Sided Tape | |
| Color | Natural | |
| Material | Urethane | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Double Coated Urethane Foam Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 170 kPa | |
| Thickness | 3.2 mm | |
| Part # Aliases | 02120006452 70006076106 7000048483 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 145,54 € | 1.309,86 € | |
| 132,85 € | 3.586,95 € | |
| 126,94 € | 6.854,76 € |
Need more?