
4008-D/CO
Adhesive Tapes SUPER MINI HALF-TAP MOD DRY FLAM RETRDNT.
Datasheet
4008-D/CO DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Double Sided Tape | |
| Material | Urethane | |
| Adhesive Type | Acrylic | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400730945 80610069553 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,79 € | 574,80 € | |
| 4,52 € | 1.084,80 € | |
| 4,25 € | 2.550,00 € | |
| 3,98 € | 4.298,40 € |
Need more?