Reference Only

404807003010

Trimmer Resistors - Through Hole PC910 100K

Manufacturer:

Mfr Part:
404807003010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
SeriesPC9
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance103 kOhms
Power Rating1 W
Voltage Rating315 V
Tolerance20 %
PackagingBulk
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers
Part # Aliases1-1625939-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?