404R2KT10L.5LT BI Technologies / TT Electronics

404R2KT10L.5LT

Motion & Position Sensors - Industrial

Manufacturer:

Mfr Part:
404R2KT10L.5LT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTT Electronics
Product CategoryMotion & Position Sensors - Industrial
Voltage Rating400 VAC
Linearity0.5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Tolerance10 %
TypePosition Sensor
Mounting StylePanel Mount
Product TypeIndustrial Motion & Position Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
HTS8533408050
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?