Reference Only
4051810000
DIN Rail Mount Enclosures .
Datasheet
4051810000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Extruded Profile | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Gray | |
| Width | 2000 mm | |
| Height | 83.6 mm | |
| IP Rating | IP00 | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 3916200099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,05 € | 92,05 € | |
| 89,37 € | 446,85 € | |
| 79,45 € | 794,50 € | |
| 78,79 € | 1.969,75 € |
Need more?