
40553-0150
Safety Light Curtains CBL-LCTX-15M 15m Transmitter Cble.
Datasheet
40553-0150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Light Curtains | |
| Product | Cables | |
| Product Type | Optical Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | 405530150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 192,26 € | 192,26 € | |
| 172,25 € | 861,25 € | |
| 163,98 € | 1.639,80 € | |
| 155,51 € | 3.887,75 € | |
| 154,33 € | 7.716,50 € |
Need more?