Reference Only
4093-2
Knobs & Dials SQ knob Key pitch 10mm Red.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Knobs & Dials | |
| Product | Knobs | |
| Type | Cylindrical Knob | |
| For Use With | SPPJ2, SPUP, SPUN, SPEC | |
| Packaging | Bulk | |
| Product Type | Knobs & Dials | |
| Subcategory | Knobs & Dials |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,11 € | 21,10 € | |
| 1,65 € | 165,00 € | |
| 1,55 € | 775,00 € | |
| 1,41 € | 1.410,00 € | |
| 1,36 € | 3.400,00 € | |
| 1,31 € | 6.550,00 € |
Need more?