Reference Only

409HS-2K

Trimmer Resistors - Through Hole WH LNG KNOB HZ 2K

Manufacturer:

Mfr Part:
409HS-2K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
Series409H
Termination StyleThrough Hole
ProductSingle Turn
Resistance2 kOhms
AdjustmentTop Cross
Power Rating500 mW (1/2 W)
Tolerance20 %
OrientationVertical Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
Mounting StylePCB Mount
Element TypeCermet
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmer Resistors - Single Turn
Part # Aliases1623857-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533390000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?