Reference Only

409VA204M

Obsolete
Trimmer Resistors - Through Hole 409V 200K

Manufacturer:

Mfr Part:
409VA204M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTrimmer Resistors - Through Hole
Series409V
Termination StyleThrough Hole
ProductSingle Turn
Number of Turns1 Turn
Resistance200 kOhms
AdjustmentSide Cross
Power Rating500 mW (1/2 W)
Voltage Rating200 VDC
Tolerance20 %
Temperature Coefficient250 PPM / C
OrientationHorizontal Adjustment
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 100 C
PackagingBulk
Element TypeCermet
Mounting StylePCB Mount
Product TypeTrimmer Resistors
SubcategoryPotentiometers, Trimmers & Rheostats
TypeTrimmers
Part # Aliases1-1623858-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?