Reference Only
40LRC750
Industrial & Electrical Fuses 40Amp TRACTION.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 750 A | |
| Voltage Rating DC | 750 VDC | |
| Termination Style | Clip | |
| Class | Class gR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | LRC750 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 543,23 € | 543,23 € | |
| 521,64 € | 2.608,20 € | |
| 490,79 € | 4.907,90 € |
Need more?