40MT120UHAPBF Vishay Semiconductors

40MT120UHAPBF

IGBT Modules 1200 Volt 80 Amp Half Bridge

Manufacturer:

Mfr Part:
40MT120UHAPBF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryIGBT Modules
ProductIGBT Modules
ConfigurationDual
Collector- Emitter Voltage VCEO Max1.2 kV
Continuous Collector Current at 25 C80 A
Package / CaseMTP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 150 C
Mounting StyleScrew Mount
TechnologySi
PackagingBulk
Height16 mm
Length63.5 mm
Maximum Gate Emitter Voltage20 V
Pin Count12
Product TypeIGBT Modules
SubcategoryDiscrete and Power Modules
Width33 mm
Part # AliasesVS-40MT120UHAPBF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?