
40NH1G-690
Industrial & Electrical Fuses SIZE 1, 40A.
Datasheet
40NH1G-690 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 40 A | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | Holder | |
| Termination Style | Knife Blade | |
| Fuse Size / Group | NH1 | |
| Indicator Style | Spring Loaded | |
| Packaging | Bulk | |
| Series | NH | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,73 € | 155,19 € | |
| 49,14 € | 294,84 € | |
| 46,56 € | 558,72 € | |
| 38,80 € | 1.978,80 € | |
| 36,60 € | 3.733,20 € |
Need more?