40NHG02B Bussmann / Eaton

40NHG02B

Industrial & Electrical Fuses 40A 500V GL/GG SIZE 02 DUAL IN.

Manufacturer:

Mfr Part:
40NHG02B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating40 A
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Body StyleSquare Body Blade Fuses
Mounting StyleHolder
Termination StyleKnife Blade
Fuse Size / GroupNHG02
Indicator StyleDual Indicator
PackagingBulk
SeriesNHG_B
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
171,15 €513,45 €
Need more?
Contact Us