Reference Only
40PR (.50 x 72yds)
Adhesive Tapes ANTISTATIC POLYESTER .50" x 72YDS ROLL.
Datasheet
40PR (.50 x 72yds) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Anti-Static | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Conductive Antistatic Tape with Symbol Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113847774 80610872600 7100047903 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,77 € | 499,86 € | |
| 26,02 € | 1.405,08 € | |
| 25,34 € | 2.736,72 € | |
| 24,50 € | 6.174,00 € |
Need more?