Reference Only
40PR (.75" x 72yds)
Adhesive Tapes ANTISTATIC POLYESTER .75" x 72YDS ROLL.
Datasheet
40PR (.75" x 72yds) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Films | |
| Type | Anti-Static | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Conductive Antistatic Tape with Symbol Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113847778 80610872642 7000132694 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,76 € | 537,12 € | |
| 39,92 € | 958,08 € | |
| 37,93 € | 2.275,80 € | |
| 35,81 € | 3.867,48 € | |
| 33,08 € | 8.336,16 € |
Need more?