Reference Only
40PR TAPE 1"
Adhesive Tapes TAPE 1" X 72 YDS.
Datasheet
40PR TAPE 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Anti-Static | |
| Color | Transparent | |
| Material | Polyester Film | |
| Adhesive Type | Acrylic | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Prevents ESD damage to sensitive electronic components in manufacturing environments | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 2.2 mil | |
| Part # Aliases | 05113847775 80610872618 7000043014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| TARIC | 3918109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,44 € | 516,96 € | |
| 55,10 € | 1.487,70 € | |
| 53,87 € | 2.908,98 € | |
| 53,73 € | 5.802,84 € |
Need more?