Reference Only
40PR-1/4-72
Adhesive Tapes ANTISTATIC POLYESTER.
Datasheet
40PR-1/4-72 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Anti-Static | |
| Color | Clear | |
| Material | Polyester | |
| Width - in | 0.25 in | |
| Width - mm | 6.3 mm | |
| Length - in | 72 yd | |
| Length - mm | 65.84 m | |
| Description/Function | Antistatic Utility Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113847773 80610872592 7010398742 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,00 € | 504,00 € | |
| 13,37 € | 1.443,96 € | |
| 12,93 € | 3.258,36 € | |
| 12,55 € | 6.325,20 € |
Need more?