Reference Only
40THF
Industrial & Electrical Fuses TRACTION>FERRULE>40A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | THF | |
| Product | Specialty Fuses | |
| Current Rating | 40 A | |
| Packaging | Bulk | |
| Product Type | Traction Fuse Link | |
| Subcategory | Fuses | |
| Type | Traction Fuse Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 68,82 € | 344,10 € | |
| 66,70 € | 667,00 € | |
| 65,30 € | 1.632,50 € | |
| 57,61 € | 2.880,50 € | |
| 54,98 € | 5.498,00 € |
Need more?