Reference Only
40TPS12A
Obsolete
SCRs 1200 Volt 35 Amp
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | SCRs | |
| Breakover Current IBO Max | 600 A | |
| Rated Repetitive Off-State Voltage VDRM | 1.2 kV | |
| Off-State Leakage Current @ VDRM IDRM | 500 uA | |
| Vf - Forward Voltage | 1.85 V | |
| Maximum Gate Peak Inverse Voltage | 10 V | |
| Gate Trigger Voltage - Vgt | 2.5 V | |
| Gate Trigger Current - Igt | 40 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Mounting Style | Through Hole | |
| Package / Case | TO-247AC | |
| Packaging | Tube | |
| Holding Current Ih Max | 150 mA | |
| Non Repetitive On-State Current | 600 A | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Part # Aliases | VS-40TPS12APBF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?