Reference Only
41-00004
Standard Circular Connector 2P 7/8 Plug Field Attach Axial.
Datasheet
41-00004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Termination Style | Screw | |
| Contact Plating | Nickel / Gold | |
| IP Rating | IP67 | |
| Current Rating | 12 A | |
| Packaging | Bulk | |
| Housing Material | Zinc | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,44 € | 613,20 € | |
| 19,47 € | 973,50 € | |
| 18,54 € | 1.854,00 € | |
| 16,95 € | 4.237,50 € | |
| 16,39 € | 8.195,00 € |
Need more?