Reference Only
41-40003
Standard Circular Connector 2P SAL 7/8 M SCKT SAL-7/8-FSH2PE-0.5.
Datasheet
41-40003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Plating | Nickel / Gold | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Housing Material | Copper Zinc Alloy | |
| Mounting Method | Rear | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 7/8 in | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,99 € | 749,50 € | |
| 14,87 € | 1.487,00 € | |
| 14,54 € | 3.635,00 € | |
| 14,32 € | 7.160,00 € |
Need more?