
4108-2"
Adhesive Tapes FOAM TAPE 2"X 36YD.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Description/Function | Single Coated Foam Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120004873 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,17 € | 1.015,02 € | |
| 169,13 € | 2.029,56 € | |
| 120,12 € | 3.603,60 € | |
| 118,17 € | 6.381,18 € |
Need more?