Reference Only
4120-4120-06-B
D-Sub Cables MDR CBL ASSEMBLY 6 FT.
Datasheet
4120-4120-06-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | MDR | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | MDR | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Cable Length | 1.8 m | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Product Type | D-Sub Cables | |
| Series | 4120-4120-XX-B | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05113841072 7010396814 80610793756 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,31 € | 411,55 € | |
| 72,42 € | 724,20 € | |
| 72,00 € | 1.800,00 € | |
| 69,68 € | 3.484,00 € | |
| 65,30 € | 6.530,00 € |
Need more?