Reference Only
4120-4120-10-B
D-Sub Cables 36-36P MDR CBL ASSY MALE 10FT.
Datasheet
4120-4120-10-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | DB36 | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | DB36 | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Jacket Color | Brown (Beige) | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 4120-4120-XX-B | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 05113841073 80610793764 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 98,55 € | 492,75 € | |
| 85,55 € | 855,50 € | |
| 80,20 € | 2.005,00 € | |
| 76,38 € | 3.819,00 € | |
| 72,74 € | 7.274,00 € |
Need more?