Reference Only
4120-4120-30-B
D-Sub Cables 36-36P MDR CBL ASSY MALE 30FT.
Datasheet
4120-4120-30-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | D-Sub Cables | |
| Type | Mini D Ribbon Cable | |
| Connector End A | DB36 | |
| Connector End A Pin Count | 36 Position | |
| Connector End B | DB36 | |
| Connector End B Pin Count | 36 Position | |
| Gender | Male / Male | |
| Jacket Color | Brown (Beige) | |
| Voltage Rating | 30 V | |
| Packaging | Each | |
| Current Rating | 1 A | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 4120-4120-XX-B | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 51138410742 80610793772 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 160,50 € | 802,50 € | |
| 143,89 € | 1.438,90 € | |
| 136,97 € | 3.424,25 € | |
| 130,61 € | 6.530,50 € |
Need more?