
41250
Industrial & Electrical Fuses FUS LK X 250A RB 23 in FIT-ALL.
Datasheet
41250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Equipment Protection Fuses | |
| Current Rating | 2.5 A | |
| Termination Style | Screw | |
| Packaging | Bulk | |
| Series | 327-40 | |
| Subcategory | Fuses | |
| Part # Aliases | 41250CPS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,38 € | 1.159,50 € | |
| 43,81 € | 2.190,50 € | |
| 42,08 € | 4.208,00 € | |
| 40,45 € | 10.112,50 € |
Need more?