Reference Only
41422-5001 (Cut Strip)
Terminals TERMINAL 14-18 REEL STRIP OF 100.
Datasheet
41422-5001 (Cut Strip) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 41422 | |
| Tradename | Flat Blade | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Part # Aliases | 41422-5001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,118 € | 2.950,00 € |
Need more?