Reference Only
4148400000
DIN Rail Mount Enclosures PF RS 100 OR 155,5 MM.
Datasheet
4148400000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Mount Enclosures | |
| Type | Extruded Profile | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Orange | |
| Width | 155.5 mm | |
| Product Type | Electrical Enclosures | |
| Product | Housings | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3916200099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,95 € | 248,75 € | |
| 9,86 € | 493,00 € | |
| 9,62 € | 962,00 € | |
| 9,31 € | 1.862,00 € | |
| 9,13 € | 4.565,00 € |
Need more?