Reference Only
415 2"
Adhesive Tapes DOUBLE COAT 2"x36YDS.
Datasheet
415 2" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Splicing Tape | |
| Adhesive Type | Acrylic | |
| Width | 50.8 mm | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Description/Function | Splicing tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120004294 70006020526 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,40 € | 1.665,60 € | |
| 66,87 € | 3.209,76 € | |
| 64,61 € | 7.753,20 € |
Need more?