Reference Only
415 3/4"
Adhesive Tapes BI COAT 3/4"X36YDS.
Datasheet
415 3/4" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Splicing Tape | |
| Material | Polyester | |
| Adhesive Type | Acrylic | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Description/Function | Double Coated Acrylic Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.1 mm | |
| Part # Aliases | 02120003322 70002465048 7000042757 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,09 € | 1.252,32 € | |
| 25,32 € | 2.430,72 € | |
| 24,78 € | 7.136,64 € |
Need more?