Reference Only
41F220E
Wirewound Resistors - Through Hole 1watt 220ohm 1% Axial.
Datasheet
41F220E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 220 Ohms | |
| Power Rating | 1 W | |
| Voltage Rating | 150 V | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 11.1 mm | |
| Width | 3.2 mm | |
| Diameter | 3.2 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 275 C | |
| Series | 40 | |
| Packaging | Bulk | |
| Features | Coated Resistors, Silicone Coated | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Silicon-Ceramic Conformal |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,65 € | 412,50 € | |
| 1,52 € | 7.600,00 € |
Need more?