Reference Only
42-00001
Obsolete
Circular Metric Connectors 3P (SPRING TERMIN) M8 FIELD ATTACH PLUG
Datasheet
42-00001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Termination Style | Clamp | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M8 Male Connector | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | Field Attachable | |
| Diameter | 14 mm | |
| Gender | Male | |
| Housing Material | Polyamide (PA) | |
| Length | 47 mm | |
| Mounting Style | Free Hanging | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?