Reference Only
42-00010
Circular Metric Connectors SAL-8-RKC3-S.
Datasheet
42-00010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Termination Style | Screw | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M8 Female Connector | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Description/Function | Field Attachable | |
| Diameter | 14 mm | |
| Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Length | 40 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Free Hanging | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 70 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,88 € | 621,60 € | |
| 8,46 € | 846,00 € | |
| 7,92 € | 1.980,00 € | |
| 7,54 € | 3.770,00 € | |
| 7,19 € | 7.190,00 € |
Need more?