
42-01213
Circular Metric Connectors SAL-8-IK3/SMT.
Datasheet
42-01213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | SMD/SMT | |
| Coding | A Coded | |
| Current Rating | 4 A | |
| Voltage Rating | 50 VAC/60 VDC | |
| IP Rating | IP67 | |
| Product | Connectors | |
| Type | M8 Female Socket | |
| Body Style | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Gender | Female | |
| Mounting Style | PCB | |
| Shielding | Unshielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,67 € | 534,00 € | |
| 2,56 € | 2.560,00 € | |
| 2,51 € | 6.275,00 € |
Need more?