Reference Only
42-01241TR
Circular Metric Connectors .
Datasheet
42-01241TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M8 | |
| Termination Style | SMD/SMT | |
| Current Rating | 4 A | |
| Voltage Rating | 50 VAC, 60 VDC | |
| IP Rating | IP67 | |
| Product | Receptacles | |
| Body Style | Straight | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Diameter | 6.9 mm | |
| Gender | Female | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Mounting Style | PCB Mount | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,04 € | 1.056,00 € | |
| 6,28 € | 1.884,00 € | |
| 5,90 € | 3.097,50 € | |
| 5,21 € | 5.470,50 € |
Need more?