Reference Only
42-01698
Circular Metric Connectors .
Datasheet
42-01698 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M8 | |
| Termination Style | Solder | |
| Current Rating | 4 A | |
| Voltage Rating | 50 V, 60 V | |
| IP Rating | IP67 | |
| Product | Receptacles | |
| Body Style | Straight | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Diameter | 7.7 mm | |
| Gender | Female | |
| Housing Material | Polyamide (PA) | |
| Length | 12 mm | |
| Mounting Style | PCB Mount | |
| Shell Style | Receptacle | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,35 € | 681,00 € | |
| 10,01 € | 1.001,00 € | |
| 9,34 € | 2.335,00 € | |
| 9,14 € | 4.570,00 € | |
| 8,67 € | 8.670,00 € |
Need more?