Reference Only
42-11762
Specialized Cables SAL-8-DS3-12-2.
Datasheet
42-11762 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | Splitters | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | M12, M12 | |
| Connector End B Pin Count | 3 Position, 3 Position | |
| Cable Length | 3 m | |
| Gender | Male / Female | |
| Voltage Rating | 60 V | |
| Jacket Color | Gray | |
| Current Rating | 3 A | |
| IP Rating | IP67 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,74 € | 208,70 € | |
| 35,58 € | 355,80 € | |
| 34,05 € | 851,25 € | |
| 33,19 € | 1.659,50 € | |
| 32,58 € | 3.258,00 € | |
| 30,60 € | 7.650,00 € |
Need more?